EAO Indicator Lens Round Style, Gold, 19.7 mm diameter
- RS Stock No.:
- 444-061
- Mfr. Part No.:
- 61-9841.4
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR42.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR42.61 |
*price indicative
- RS Stock No.:
- 444-061
- Mfr. Part No.:
- 61-9841.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Gold | |
| Lens Shape | Round | |
| Diameter | 19.7mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 61-984 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Gold | ||
Lens Shape Round | ||
Diameter 19.7mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 61-984 | ||
- COO (Country of Origin):
- CH
The EAO Lens is expertly crafted to enhance both functionality and aesthetics in various applications. Designed for versatility, it boasts a sleek round form that seamlessly integrates into a range of devices. The lens is made from durable aluminium, ensuring longevity and a quality feel. Its opaque optics offer a refined, understated illumination option, making it perfect for scenarios where subtlety is key. With a rich gold finish, this lens elevates the overall design, adding a touch of elegance to your equipment. Additionally, it complies with REACH and RoHS directives, providing peace of mind for environmentally conscious users. Whether used in commercial or industrial settings, this lens promises to deliver a blend of style and performance.
Constructed from premium aluminium for enhanced durability
Round shape provides a contemporary and sleek appearance
Opaque lens optics help maintain a sophisticated look
Gold finish adds a luxurious aesthetic to devices
Compact weight of just 0.002 kg ensures minimal impact on overall design
Compliance with environmental standards underscores commitment to sustainability
Flush installation offers seamless integration with equipment
Related links
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
