EAO Indicator Lens Round Style, Yellow, 19.7 mm diameter

Subtotal (1 unit)*

MYR32.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR32.92

*price indicative

RS Stock No.:
441-839
Mfr. Part No.:
61-9643.401
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Yellow

Product Type

Indicator Lens

Lens Shape

Round

Diameter

19.7mm

Lens Style

Flush

Standards/Approvals

REACH, RoHS

Series

61-964

COO (Country of Origin):
CH
The EAO Illuminated Lens is a striking addition to any control panel, combining functionality with an eye-catching design. Engineered to enhance visibility, its round shape and vibrant yellow hue ensure it stands out in various lighting conditions. Made from durable plastic, the lens is designed to withstand rigorous use and maintain clarity over its lifespan. The flush fit offers a seamless integration into your equipment, making it perfect for modern applications. With its transparency and symbolic ring design, the lens not only provides illumination but also serves as an essential visual indicator, elevating both aesthetics and practicality in your interface. Experience superior performance and stylish functionality with this exceptional product.

Crafted from lightweight plastic for easy installation and durability

Designed with a flush fit for a sleek and modern appearance

Illumination helps improve visibility in low-light environments

Mechanical lifetime rated for 2 million operations, ensuring long-lasting performance

ROHS and REACH compliant, suitable for environmentally conscious projects

Symbolic design enhances user comprehension and engagement

Coated with a protective lacquer for added scratch resistance

Dimensionally optimised at Ø 19.7 mm for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy