EAO Indicator Lens Round Style, Natural, 19.7 mm diameter
- RS Stock No.:
- 443-654
- Mfr. Part No.:
- 61-9842.8
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR111.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR111.23 |
*price indicative
- RS Stock No.:
- 443-654
- Mfr. Part No.:
- 61-9842.8
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Natural | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 19.7mm | |
| Lens Style | Convex | |
| Standards/Approvals | RoHS Compliant, REACH Compliant | |
| Series | 61-984 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Natural | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 19.7mm | ||
Lens Style Convex | ||
Standards/Approvals RoHS Compliant, REACH Compliant | ||
Series 61-984 | ||
- COO (Country of Origin):
- CH
The EAO Lens stands out for its exceptional design and functionality, making it an ideal choice for various applications. Crafted from durable aluminium, it showcases a nature-coloured finish that not only ensures longevity but also enhances its aesthetic appeal. The round front form and convex shape provide a distinctive look, coupled with an opaque lens optic that offers reliability in diverse lighting conditions. Designed for non-illuminated use, it effectively meets the needs of environments where simplicity and efficiency are paramount. With a compact size of 19.7 mm, it easily integrates into your existing setups while maintaining a lightweight profile of just 0.003 kg. This lens is the perfect blend of style and practicality, ensuring that it not only functions well but also complements your device flawlessly.
Fabricated from high-quality aluminium for enhanced durability
Nature colour finish offers a sleek, modern aesthetic
Convex lens shape helps in distributing light effectively
Lightweight design ensures easy installation and integration
Opaque lens optics provide clear visibility in various environments
Ideal for non-illuminated applications, maintaining simplicity
Compact design allows for versatile use across different devices
Compliant with REACH and RoHS regulations for safety
Related links
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
