EAO Indicator Lens Round Style, Gold, 19.7 mm diameter

Subtotal (1 unit)*

MYR75.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR75.69

*price indicative

RS Stock No.:
444-063
Mfr. Part No.:
61-9841.4A
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Gold

Product Type

Indicator Lens

Lens Shape

Round

Diameter

19.7mm

Lens Style

Flush

Standards/Approvals

REACH, RoHS

Series

61-984

COO (Country of Origin):
CH
The EAO Lens is designed to enhance both functionality and aesthetic appeal in various applications. Featuring a sleek, round form, it delivers illuminated cues that make it not only practical but also visually striking. The lens is constructed from durable aluminium, ensuring a sophisticated and reliable performance. Its gold finish exudes elegance, while the flush design allows for seamless integration into panels. With opaque optics, this lens provides a distinct illumination, perfectly suited for indicating functions. Whether used in industrial environments or consumer products, this lens is built to meet demanding standards of quality and style.

The lens colour adds an elegant touch to any panel design

Aluminium construction ensures durability and longevity

Illumination enhances visibility for essential functions

Flush shape integrates smoothly with surrounding surfaces

Opaque optics provide a uniform light distribution

Weighing only 0.002 kg, it offers lightweight convenience

Designed to comply with REACH and RoHS regulations for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy