EAO Indicator Lens Round Style, Blue, 19.7 mm diameter
- RS Stock No.:
- 444-067
- Mfr. Part No.:
- 61-9841.6
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR42.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR42.61 |
*price indicative
- RS Stock No.:
- 444-067
- Mfr. Part No.:
- 61-9841.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 19.7mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 61-984 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 19.7mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 61-984 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a beautifully designed component that seamlessly blends functionality with aesthetics. Crafted from durable aluminium, this lens is tailored for non-illuminated applications, providing a sleek and modern appearance. Its flush shape and round form make it an ideal choice for various environments, where both style and practicality are essential. The striking blue colour not only enhances visibility but also adds a touch of elegance to any setup. Perfect for use in control panels or machinery interfaces, this lens ensures ease of navigation while maintaining a distinguished look. With an emphasis on quality and compliance, the lens stands out as an essential part for anyone seeking reliable, high-performance components in their installations. Experience the perfect fusion of design and utility with this exceptional lens.
Designed for non-illuminated applications, ensuring a clean look
Made from high-quality aluminium for enhanced durability
Features a round, flush shape that fits seamlessly into panels
The vivid blue colour improves visibility and aesthetics
Lightweight construction facilitates easy installation
REACH and RoHS compliant for environmental safety
Related links
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
