EAO Indicator Lens Round Style, Green, 19.7 mm diameter
- RS Stock No.:
- 441-841
- Mfr. Part No.:
- 61-9643.502
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR38.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38.71 |
*price indicative
- RS Stock No.:
- 441-841
- Mfr. Part No.:
- 61-9643.502
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Green | |
| Lens Shape | Round | |
| Diameter | 19.7mm | |
| Lens Style | Flush | |
| Standards/Approvals | EN 61058-1, EN 60068-2-5 | |
| Series | 61-964 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Green | ||
Lens Shape Round | ||
Diameter 19.7mm | ||
Lens Style Flush | ||
Standards/Approvals EN 61058-1, EN 60068-2-5 | ||
Series 61-964 | ||
- COO (Country of Origin):
- CH
The EAO Illuminated Lens offers a striking combination of functionality and design, serving as a reliable component for various applications. With its round flush shape and vibrant green colour, it not only enhances visibility but also adds a modern aesthetic to your setup. Crafted from durable plastic, this lens has been engineered to withstand extensive use while maintaining clarity and illumination efficiency. Its transparent optics ensure that the symbol remains clearly visible, making it an excellent choice for control panels or signage where indication is key. Designed for longevity, this lens withstands harsh conditions, making it suitable for both indoor and outdoor use, and it meets compliance standards for safety and environmental regulations.
Round flush design complements modern aesthetics
Illuminated lens provides clear visibility in low-light conditions
Durable plastic material ensures long-lasting performance
Transparent optics maintain clarity for effective indication
Symbol clarity enhances usability for control and indicators
REACH and RoHS compliant, ensuring environmental safety
Resistant to wipe techniques and various cleaning agents
Mechanical lifetime of 2 million operations guarantees reliability
Related links
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Panel Mount Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
