EAO Indicator Lens Round Style, Natural, 19.7 mm diameter
- RS Stock No.:
- 444-072
- Mfr. Part No.:
- 61-9841.8A
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR75.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR75.69 |
*price indicative
- RS Stock No.:
- 444-072
- Mfr. Part No.:
- 61-9841.8A
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Natural | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 19.7mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS Compliant, REACH Compliant | |
| Series | 61-984 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Natural | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 19.7mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS Compliant, REACH Compliant | ||
Series 61-984 | ||
- COO (Country of Origin):
- CH
The EAO Illuminated Lens showcases a perfect blend of functionality and aesthetic appeal, making it an ideal choice for diverse applications. Crafted from durable aluminium, this product ensures longevity while providing a sleek, flush design that seamlessly integrates into your setup. With its nature colour and opaque optics, it delivers a distinctive look while effectively guiding user attention. This lens is more than just a component; it is an integral part of your equipment, enhancing both the operational experience and visual clarity. The lightweight design, at just 0.002 kg, guarantees easy installation and adaptability across various devices. Additionally, the dot-shaped illumination offers a precise visual indicator, making it ideal for operational contexts where clarity is paramount. Enjoy peace of mind with REACH and RoHS compliance, ensuring an environmentally conscious choice without compromising on performance.
Designed for easy integration into various mechanical setups
Illumination enhances visibility and aids user interaction
Flush design ensures a sleek appearance in any application
Crafted from aluminium to provide durability and strength
Nature colour gives a contemporary aesthetic that suits multiple environments
Lightweight construction facilitates hassle-free installation
Opaque optics provide a subtle yet effective light diffusion
Dot-shaped illumination creates a clear and focused signal
Complies with REACH and RoHS standards for environmental safety
Dimensions of Ø 19.7 mm offer versatile application possibilities
Related links
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
