EAO Indicator Lens Round Style, Red, 19.7 mm diameter

Subtotal (1 unit)*

MYR30.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR30.04

*price indicative

RS Stock No.:
441-837
Mfr. Part No.:
61-9643.201
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Red

Product Type

Indicator Lens

Lens Shape

Round

Diameter

19.7mm

Lens Style

Ring

Standards/Approvals

EN 61058-1, RoHS, REACH, EN 60068-2-5

Series

61-964

COO (Country of Origin):
CH
The EAO Illuminated Lens is designed to enhance visibility and aesthetics in a variety of applications. The innovative round shape and vibrant red colour make it an ideal choice for settings that require both style and functionality. Constructed from durable plastic, the lens is not only lightweight but also built to withstand rigorous use, ensuring long-lasting performance. Its flush design integrates seamlessly with equipment, while the transparent optics provide clear illumination. Perfect for operational and indication purposes, this lens effectively communicates status and adds a sophisticated touch to your devices.

Illuminated design enhances device visibility in low-light conditions

Flush shape provides a sleek finish for modern installations

Constructed from resilient plastic for durability and longevity

Lightweight design ensures minimal impact on overall equipment weight

Symbol features a distinctive ring, promoting intuitive recognition

Mechanical lifetime of 2 million operations guarantees reliability

REACH compliant to ensure adherence to environmental safety standards

RoHS compliant for reduced hazardous substances in production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy