EAO Indicator Lens Round Style, Red, 19.7 mm diameter

Subtotal (1 unit)*

MYR75.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR75.69

*price indicative

RS Stock No.:
444-060
Mfr. Part No.:
61-9841.2A
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Red

Product Type

Indicator Lens

Lens Shape

Round

Diameter

19.7mm

Lens Style

Flush

Standards/Approvals

REACH, RoHS

Series

61-984

COO (Country of Origin):
CH
The EAO Illuminated Lens is meticulously designed for applications requiring both functionality and aesthetic appeal. Crafted from high-quality aluminium, its flush round shape combines modern design with optimum performance. The striking red lens colour not only enhances visibility but also adds a unique flair to any environment where it is installed. With its opaque optics, this lens ensures that the illumination produces a distinct dot shape, perfect for directing attention without causing glare. Our product boasts mechanical robustness with a lightweight design, making it ideal for various installations. Whether used in control panels or as indicators, this lens adds an efficient and stylish solution to your needs, meeting essential compliance standards in the process.

The lens is designed with a flush shape for seamless integration into surfaces

Red colour enhances visibility for clear indication

Constructed from durable aluminium for longevity and reliability

Lightweight design facilitates easy installation without compromising structural integrity

Illuminates with a distinct dot shape, providing focused light without harsh glare

Opaque lens optics maintain professionalism while allowing illumination

Complies with REACH and RoHS standards for environmentally conscious applications

Short description highlights versatility for various modern applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy