EAO Indicator Lens Round Style, Red, 19.7 mm diameter
- RS Stock No.:
- 444-074
- Mfr. Part No.:
- 61-9842.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR111.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR111.23 |
*price indicative
- RS Stock No.:
- 444-074
- Mfr. Part No.:
- 61-9842.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Red | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 19.7mm | |
| Lens Style | Convex | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Series | 61-984 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Red | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 19.7mm | ||
Lens Style Convex | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
Series 61-984 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a meticulously crafted component designed for reliability and precision. With its round form and striking red colour, this lens seamlessly blends functionality with aesthetic appeal, making it an ideal choice for various applications. Its construction from durable aluminium ensures a robust yet lightweight profile, while the convex shape promotes optimal light diffusion. The non-illuminated design allows it to serve as a subtle indicator in any setup, providing clarity without distraction. Furthermore, this lens is REACH and RoHS compliant, ensuring it meets the highest environmental standards. A perfect match for your equipment, it delivers superior performance while aestheticising your installation with its modern look and feel.
Crafted from high-quality aluminium for enhanced durability
Non-illuminated design offers clear indication without distraction
Convex shape optimises light diffusion in various lighting conditions
Lightweight construction, weighing only 0.003 kg, for easy installation
REACH compliant, ensuring safety and environmental responsibility
RoHS compliant, contributing to eco-friendly operations
Short description encapsulates its unique attributes and specifications
Related links
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Flat Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
