EAO Panel Mount Indicator Lens Round Style, Green, 19.7 mm diameter

Subtotal (1 unit)*

MYR111.23

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR111.23

*price indicative

RS Stock No.:
443-653
Mfr. Part No.:
61-9842.5
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Green

Lens Shape

Round

Diameter

19.7mm

Lens Style

Convex

Supported Lamp Holder

Panel Mount

Standards/Approvals

RoHS Compliant, REACH Compliant

Series

61-984

COO (Country of Origin):
CH
The EAO Lens is a precision-engineered component designed for optimal visual performance in a variety of applications. It showcases a round form factor that elegantly blends functionality with aesthetic appeal. Its olive green hue not only contributes to its stylish appearance but also enhances its practical utility, ensuring that it meets the eye while offering superb visibility. Constructed from durable aluminium, this lens guarantees longevity and reliability, making it ideal for various operating environments. With a convex shape and opaque optics, it is engineered to provide a soft, diffused light output, which is essential for creating the desired ambiance. Its lightweight design and perfect dimensions make it suitable for integration into a range of devices without compromising on performance or design integrity.

Constructed from high-quality aluminium for enhanced durability

Features a round form that seamlessly fits into diverse settings

Boasts an olive green colour that adds a unique aesthetic touch

Designed with opaque optics for soft and uniform light diffusion

Lightweight design allows for easy installation without burdening components

Compliments existing mechanical designs with its compact dimensions

Non-illuminated feature maintains a subtle appearance while enhancing device functionality

Complies with REACH and RoHS standards for environmentally conscious manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy