EAO Indicator Lens Round Style, Yellow, 23.7 mm diameter
- RS Stock No.:
- 442-949
- Mfr. Part No.:
- 704.611.4
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR6.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6.93 |
*price indicative
- RS Stock No.:
- 442-949
- Mfr. Part No.:
- 704.611.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 23.7mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 704.61 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 23.7mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 704.61 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to enhance both functionality and aesthetics in various applications. Featuring a round front form and a striking yellow colour, it not only provides illumination but serves as a visually appealing element in your setup. Crafted from durable plastic, this lens assures reliability and longevity, making it an ideal choice for demanding environments. With its flush shape and transparent optics, it delivers clarity and brightness, ensuring optimal visibility. This lens is not only effective but also complies with environmental standards, giving you peace of mind regarding sustainability.
Lens colour enhances operational visibility in low-light conditions
Lightweight design facilitates easy installation and integration
Illuminated feature provides guidance and alerts in various applications
Flush shape prevents snagging and ensures a sleek appearance
Crafted from high-quality plastic for resilience in various environments
REACH and RoHS compliance guarantees adherence to safety standards
Dimensionally designed to fit seamlessly in compatible fixtures
Short description highlights key characteristics for easy product identification
Related links
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
