EAO Indicator Lens Round Style, Clear, 23.7 mm diameter
- RS Stock No.:
- 442-953
- Mfr. Part No.:
- 704.611.7
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR7.62
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7.62 |
*price indicative
- RS Stock No.:
- 442-953
- Mfr. Part No.:
- 704.611.7
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Clear | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 23.7mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 704.61 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Clear | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 23.7mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 704.61 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a sophisticated component designed to enhance your devices with both functionality and aesthetic appeal. Featuring a sleek round form, this lens combines modern design with practical features, allowing for easy integration into various applications. Its colourless plastic construction ensures a lightweight yet durable performance, while the illuminated aspect enhances visibility in any setting. With a flush shape and transparent optics, this lens provides an unobtrusive yet effective solution for your operational needs, offering a blend of style and utility ideal for contemporary devices.
Illuminated design boosts visibility in low-light environments
Colourless lens promotes a clean, modern look without distracting hues
Flush shape allows for seamless integration into panels and devices
Constructed from durable plastic, ensuring longevity and reliability
Optimised for easy installation, saving time and effort in setup
Weighs only 0.002 kg, contributing minimal load to the overall system
Offers a balanced illumination shape that enhances operational clarity
REACH and RoHS compliant, demonstrating commitment to environmental standards
Related links
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
