Indicator Lens Round Style, Black, 23.7 diameter
- RS Stock No.:
- 442-650
- Mfr. Part No.:
- 704.602.0
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR6.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6.60 |
*price indicative
- RS Stock No.:
- 442-650
- Mfr. Part No.:
- 704.602.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Black | |
| Lens Shape | Round | |
| Diameter | 23.7 | |
| Series | 704.6 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Black | ||
Lens Shape Round | ||
Diameter 23.7 | ||
Series 704.6 | ||
- COO (Country of Origin):
- CH
The EAO Lens offers a perfect blend of functionality and aesthetic appeal. Designed with a round, flush shape, it features a sleek black finish that seamlessly integrates into a variety of applications. This non-illuminated lens is crafted from durable plastic, ensuring longevity and resilience in diverse environments. Its opaque optics deliver a consistent appearance while maintaining the robustness required for everyday use. Whether for industrial controls or consumer products, this lens promises reliability coupled with an elegant design, making it a versatile choice for multiple sectors.
The lens is manufactured from high-quality plastic for enhanced durability
Its flush design allows for a seamless integration into surfaces
Opaque optics promote a clean and professional look
Black colour offers a sleek, modern aesthetic suitable for various applications
Designed to be non-illuminated, this lens is optimal for minimalist designs
Weighing only 0.001 kg, it is lightweight and easy to handle
REACH and RoHS compliant, ensuring adherence to environmental standards
Dimensioned at Ø 23.7 mm, it fits perfectly in standard applications
Its flush design allows for a seamless integration into surfaces
Opaque optics promote a clean and professional look
Black colour offers a sleek, modern aesthetic suitable for various applications
Designed to be non-illuminated, this lens is optimal for minimalist designs
Weighing only 0.001 kg, it is lightweight and easy to handle
REACH and RoHS compliant, ensuring adherence to environmental standards
Dimensioned at Ø 23.7 mm, it fits perfectly in standard applications
Related links
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 7.3 diameter
- Indicator Lens Round Style 13.8 diameter
- Indicator Lens Round Style 7.5 diameter
- Indicator Lens Round Style 40 diameter
- Indicator Lens Round Style 32 diameter
