Indicator Lens Round Style, Black, 7.5 diameter
- RS Stock No.:
- 441-467
- Mfr. Part No.:
- 18-932.0
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR9.57
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9.57 |
*price indicative
- RS Stock No.:
- 441-467
- Mfr. Part No.:
- 18-932.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Black | |
| Lens Shape | Round | |
| Diameter | 7.5 | |
| Series | 18-932 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Black | ||
Lens Shape Round | ||
Diameter 7.5 | ||
Series 18-932 | ||
- COO (Country of Origin):
- CH
The EAO Lens offers a seamless solution for those seeking a perfect balance of functionality and aesthetic appeal. Crafted with precision, this black, non-illuminated lens fits elegantly into various applications. The flush design ensures compatibility with multiple devices while its opaque optics provide an uninterrupted visual experience. Made from durable plastic, it promises longevity even under demanding conditions. Ideal for designers and engineers alike, this lens combines practicality with style, making it an essential accessory for modern control panels. Embrace the reliable performance this lens offers, ensuring your projects maintain a polished look and enhanced usability.
Designed for easy integration into control systems
Flush mounting enhances the overall sleekness of your equipment
Durable plastic material ensures reliable long-term use
Opaque optics provide clear visibility while maintaining design integrity
Lightweight construction allows for reduced strain on operational components
REACH and RoHS compliant, prioritising environmental standards
Short description emphasises versatility and adaptation across various industries
Flush mounting enhances the overall sleekness of your equipment
Durable plastic material ensures reliable long-term use
Opaque optics provide clear visibility while maintaining design integrity
Lightweight construction allows for reduced strain on operational components
REACH and RoHS compliant, prioritising environmental standards
Short description emphasises versatility and adaptation across various industries
Related links
- Indicator Lens Round Style 7.5 diameter
- Indicator Lens Round Style 7.5 diameter
- Indicator Lens Round Style 7.5 diameter
- Indicator Lens Round Style 7.5 diameter
- Indicator Lens Round Style 13.8 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 23.7 diameter
