Indicator Lens Round Style, Yellow, 13.8 diameter
- RS Stock No.:
- 441-477
- Mfr. Part No.:
- 18-962.4
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR14.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14.03 |
*price indicative
- RS Stock No.:
- 441-477
- Mfr. Part No.:
- 18-962.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow | |
| Lens Shape | Round | |
| Diameter | 13.8 | |
| Series | 18-962 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow | ||
Lens Shape Round | ||
Diameter 13.8 | ||
Series 18-962 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a stunning example of innovative design, perfectly blending functionality with aesthetic appeal. Engineered for both illumination and style, it features a flush mount suitable for a variety of applications. The striking yellow colour coupled with its translucent optics ensures visibility while adding a vibrant touch to any setup. Crafted from durable plastic, this lens is built to withstand the rigours of everyday use, making it an ideal choice for operational and indication parts in various devices. Its lightweight build ensures easy installation without compromising on robustness. Experience the impressive combination of form and efficiency with this ocular component that not only enhances visibility but also enriches the visual experience.
Illuminated design enhances visibility in low-light environments
Flush shape provides a modern aesthetic suitable for sleek installations
Lightweight construction allows for effortless handling and fitting
Translucent optics ensure an even distribution of light
Robust plastic material guarantees longevity and wear resistance
Yellow lens colour brings a bold element to your device
REACH and RoHS compliant, aligning with environmental standards
Compact diameter makes it versatile for various applications
Flush shape provides a modern aesthetic suitable for sleek installations
Lightweight construction allows for effortless handling and fitting
Translucent optics ensure an even distribution of light
Robust plastic material guarantees longevity and wear resistance
Yellow lens colour brings a bold element to your device
REACH and RoHS compliant, aligning with environmental standards
Compact diameter makes it versatile for various applications
Related links
- Indicator Lens Round Style 13.8 diameter
- Indicator Lens Round Style 13.8 diameter
- Indicator Lens Round Style 13.8 diameter
- Indicator Lens Round Style 13.8 diameter
- Panel Mount Indicator Lens Round Style 13.8 diameter
- Indicator Lens Round Style 7.5 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 40 diameter
