EAO Indicator Lens Square Style, Yellow, 13.8 mm Long
- RS Stock No.:
- 442-357
- Mfr. Part No.:
- 18-982.4
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR14.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14.03 |
*price indicative
- RS Stock No.:
- 442-357
- Mfr. Part No.:
- 18-982.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Yellow | |
| Lens Shape | Square | |
| Length | 13.8mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 18-982 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Yellow | ||
Lens Shape Square | ||
Length 13.8mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 18-982 | ||
- COO (Country of Origin):
- CH
The EAO Lens is expertly crafted to enhance visibility and functionality in various applications. Designed with a vibrant yellow hue, it effectively illuminates indicators, ensuring that your intentions are clear in any environment. This versatile component features a square flush shape and is made from durable plastic, making it suitable for both indoor and outdoor use. The lenss translucent optics allow for diffused lighting, providing a soft glow without excessive glare. Weighing just 0.001 kg, its lightweight design does not compromise on sturdiness, making it an excellent choice for various electronic equipment. With REACH compliance and RoHS certification, this lens adheres to stringent environmental standards, reflecting a commitment to sustainable practices. Perfect for modern control panels and signalling systems, this lens seamlessly blends form and function, ensuring your projects meet todays aesthetic and technical demands.
The lens is illuminated for enhanced visibility
Its square shape is designed to fit seamlessly within various control contexts
Constructed from resilient plastic for long-lasting performance
Translucent design diffuses light effectively
Compliance with REACH and RoHS assures eco-friendliness
Weighs minimally to facilitate easy installation without compromising structural integrity
Tailored dimensions suit specific design requirements
Related links
- EAO Indicator Lens Square Style 13.8 mm Long
- EAO Indicator Lens Square Style 13.8 mm Long
- EAO Indicator Lens Square Style 13.8 mm Long
- EAO Indicator Lens Square Style 13.8 mm Long
- EAO Indicator Lens Square Style 13.8 mm Long
- EAO Indicator Lens Round Style 13.8 mm diameter
- EAO Indicator Lens Square Style 24.4 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
