EAO Indicator Lens Square Style, Red, 13.8 mm Long

Subtotal (1 unit)*

MYR14.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14.03

*price indicative

RS Stock No.:
442-355
Mfr. Part No.:
18-982.2
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Red

Product Type

Indicator Lens

Lens Shape

Square

Length

13.8mm

Lens Style

Flush

Standards/Approvals

REACH, RoHS

Series

18-982

COO (Country of Origin):
CH
The EAO Lens is a remarkable addition to any control interface, showcasing a harmonious blend of functionality and design. Its vibrant red hue adds a striking visual cue, while its flush shape ensures seamless integration into various applications. Crafted from durable plastic, this lens is not only lightweight but also designed to withstand everyday operational demands. The illuminated feature enhances visibility, ensuring that this component stands out even in challenging lighting conditions. Designed for modern use, this lens is perfect for signalling and indication in both industrial and commercial environments, making it an essential choice for professionals seeking reliable performance.

Illuminated design for enhanced visibility in low-light settings

Translucent optics ensure a soft and even light distribution

Lightweight construction facilitates easy installation and management

Durable plastic material offers longevity and resilience against wear

Flush shape allows for a modern and streamlined appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy