EAO Indicator Lens Square Style, Red, 15.3 mm Long

Subtotal (1 unit)*

MYR16.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR16.47

*price indicative

RS Stock No.:
442-436
Mfr. Part No.:
51-954.2
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Red

Product Type

Indicator Lens

Lens Shape

Square

Length

15.3mm

Lens Style

Concave

Standards/Approvals

REACH Compliant, RoHS Compliant

Series

51-954

COO (Country of Origin):
CH
The EAO Lens combines functionality and aesthetic appeal with its striking red illumination and concave design. Perfect for various applications, it enhances user interaction while ensuring clarity and visibility. Crafted from durable plastic, this illuminated lens is designed not just to meet operational needs but to provide a vibrant visual indicator that stands out. The thoughtful dimensions make it versatile for different setups, making it an ideal choice for both new installations and upgrades. With a focus on compliance, this product adheres to stringent REACH and RoHS regulations, ensuring safety and environmental responsibility. Its lightweight nature and elegant optical properties add further benefits to this practical solution, making it indispensable for operators seeking reliability and style.

Illuminated lens enhances visibility in low-light environments

Concave shape offers a modern look while ensuring functional efficiency

Crafted from plastic for lightweight durability and ease of handling

REACH compliant, ensuring adherence to health and environmental standards

RoHS compliant, guaranteeing no harmful substances in its construction

Dimensionally optimal for a variety of mounting needs and designs

Provides a clear optical path for effective user interaction

Vibrant red colour draws attention and facilitates quick identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy