EAO Indicator Lens Square Style, Green, 15.3 mm Long
- RS Stock No.:
- 441-560
- Mfr. Part No.:
- 51-951.5
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR16.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16.47 |
*price indicative
- RS Stock No.:
- 441-560
- Mfr. Part No.:
- 51-951.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Green | |
| Lens Shape | Square | |
| Length | 15.3mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 51-951 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Green | ||
Lens Shape Square | ||
Length 15.3mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 51-951 | ||
- COO (Country of Origin):
- CH
The EAO Illuminated Lens is designed to elevate functionality and aesthetics in various applications. With its flush shape and vivid green hue, it not only provides excellent visual clarity but also enhances the overall appearance of your device. Crafted from durable plastic, this lens is suitable for a range of environments and guarantees longevity. The translucent optics allow for an even distribution of light, ensuring that the illumination is both effective and appealing. Measuring 15.3 mm x 15.3 mm, it is an ideal choice for products looking for a compact yet impactful visual indicator. This lens is perfect for those who require superior performance without compromising on design.
Features a square front form that adds a modern touch
Made from lightweight plastic for easy integration
Translucent optics ensure uniform light distribution
REACH and RoHS compliant for environmentally conscious use
Short description highlights innovative attributes for better visibility
Related links
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
