EAO Indicator Lens Square Style, Orange, 15.3 mm Long
- RS Stock No.:
- 442-433
- Mfr. Part No.:
- 51-953.3
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR16.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16.47 |
*price indicative
- RS Stock No.:
- 442-433
- Mfr. Part No.:
- 51-953.3
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Orange | |
| Product Type | Indicator Lens | |
| Lens Shape | Square | |
| Length | 15.3mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 51-953 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Orange | ||
Product Type Indicator Lens | ||
Lens Shape Square | ||
Length 15.3mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 51-953 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to enhance the aesthetic and functional appeal of devices requiring illuminated indicators. With its striking orange hue and flush shape, it seamlessly integrates into various applications, offering a perfect balance between form and function. The lens is crafted from durable plastic, ensuring longevity while maintaining a lightweight profile. Ideal for those seeking reliability and visual impact, this lens not only serves as a practical component but also adds a touch of modern design to your projects. Its transparent optics allow for optimal light transmission, making it perfect for environments where clarity and visibility are paramount. In addition, its compact dimensions ensure versatility across various setups, making it an essential component for your operational needs.
The lens colour offers enhanced visibility in diverse lighting conditions
Manufactured from high-quality plastic, ensuring durability and resilience
Illuminated design aids in clear signalling and user interaction
Flush shape provides a sleek look, perfect for modern applications
Lightweight construction contributes to overall device efficiency
Transparent optics facilitate maximum light transmission, improving clarity
Compact size allows for flexibility in installation and usage
Related links
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
