EAO Indicator Lens Square Style, Blue, 15.3 mm Long
- RS Stock No.:
- 443-150
- Mfr. Part No.:
- 51-954.6
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR16.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16.47 |
*price indicative
- RS Stock No.:
- 443-150
- Mfr. Part No.:
- 51-954.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Blue | |
| Lens Shape | Square | |
| Length | 15.3mm | |
| Lens Style | Concave | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Series | 51-954 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Blue | ||
Lens Shape Square | ||
Length 15.3mm | ||
Lens Style Concave | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
Series 51-954 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a meticulously crafted component designed to enhance visibility and interaction in various applications. Specifically tailored for illuminated settings, this square lens boasts a striking blue hue, ensuring it not only serves a functional purpose but also adds aesthetic value. Its concave shape and transparent optics contribute to an optimized light diffusion, making it ideal for signalling and indication. Manufactured from lightweight plastic, this lens is both durable and practical, allowing for seamless integration into your device without adding unnecessary heft. Measuring 15.3 mm x 15.3 mm, it fits snugly within designated spaces, ensuring a refined appearance while presenting an inviting glow to facilitate user engagement. Compliance with REACH and RoHS standards guarantees its suitability for modern environmental requirements.
Available in a captivating blue colour that enhances visual appeal
Concave shape designed to optimise light distribution effectively
Crafted from robust plastic, ensuring long-lasting durability
Lightweight construction allows for easy installation without added bulk
Illuminated design improves visibility in low-light environments
Dimensions perfectly tailored for standard installation points
Compliant with industry standards for safety and environmental protection
Related links
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
