Indicator Lens Square Style, Transparent Colorless, 15.3 Long
- RS Stock No.:
- 443-152
- Mfr. Part No.:
- 51-954.7
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR16.17
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16.17 |
*price indicative
- RS Stock No.:
- 443-152
- Mfr. Part No.:
- 51-954.7
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Transparent Colorless | |
| Lens Shape | Square | |
| Length | 15.3 | |
| Series | 51-954 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Transparent Colorless | ||
Lens Shape Square | ||
Length 15.3 | ||
Series 51-954 | ||
- COO (Country of Origin):
- CH
The EAO Lens is crafted to enhance user interfaces with its refined design and exceptional clarity. This product features a square front form, which seamlessly integrates into various applications, providing both functional and aesthetic advantages. Designed primarily for illuminated settings, this colourless lens uses high-quality plastic materials for durability and ease of installation. Its transparent optics ensure optimal light transmission, making it ideal for clear visibility and indicating functions. Whether youre upgrading an existing system or designing a new one, this lens offers a solution that prioritises both performance and style.
Square front form streamlines the design for a modern aesthetic
Illuminated lens enhances visibility in low-light conditions
Colourless material provides versatility across various applications
Concave shape contributes to the lens's optical efficiency
Constructed from robust plastic, ensuring long-lasting use
Lightweight design simplifies installation and reduces overall project weight
Transparent optics maintain clarity and enhance user interaction
Illuminated lens enhances visibility in low-light conditions
Colourless material provides versatility across various applications
Concave shape contributes to the lens's optical efficiency
Constructed from robust plastic, ensuring long-lasting use
Lightweight design simplifies installation and reduces overall project weight
Transparent optics maintain clarity and enhance user interaction
