EAO Indicator Lens Rectangular Style, Clear, 21.5 mm Long

Subtotal (1 unit)*

MYR13.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13.80

*price indicative

RS Stock No.:
441-534
Mfr. Part No.:
51-904.7
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Clear

Product Type

Indicator Lens

Lens Shape

Rectangular

Length

21.5mm

Lens Style

Illuminated

Standards/Approvals

RoHS Compliant, REACH Compliant

Series

51-904

COO (Country of Origin):
CH
The EAO Lens offers a remarkable combination of functionality and design, ideal for a variety of applications. With its elegant rectangular form factor, it not only enhances the aesthetic appeal of any device but also ensures optimal performance in illumination. Crafted from durable plastic, the lens features a concave shape that enhances its optical clarity, providing a transparent view that is essential for effective signalling and indication. The illumination quality is second to none, making it perfect for environments requiring clear visibility. Weighing just 0.001 kg, this lightweight lens is easy to integrate into various setups. Furthermore, with compliance to REACH and RoHS standards, this product not only meets industrial regulations but also reflects a commitment to safety and environmental responsibility. Designed for those who demand reliability and performance, this lens is an outstanding choice for innovative projects.

Illuminated design enhances visibility in low-light settings

Concave shape improves light dispersion for better indication

Weight-efficient construction allows seamless integration into devices

Crafted from plastic for a lightweight yet durable solution

Transparent optics provide clear visual representation

Compliance with REACH and RoHS ensures safety and environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy