Indicator Lens Rectangle Style, Yellow, 21.5 Long
- RS Stock No.:
- 441-531
- Mfr. Part No.:
- 51-904.4
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR13.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13.58 |
*price indicative
- RS Stock No.:
- 441-531
- Mfr. Part No.:
- 51-904.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow | |
| Lens Shape | Rectangle | |
| Length | 21.5 | |
| Series | 51-904 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow | ||
Lens Shape Rectangle | ||
Length 21.5 | ||
Series 51-904 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to elevate your projects with its exceptional quality and innovation. Crafted from durable plastic, it showcases a striking yellow hue that enhances visibility and adds a touch of vibrancy. Its concave shape not only accentuates aesthetics but also optimises light direction, ensuring clarity in illumination. Ideal for a variety of applications, this lens serves as a perfect front form to enhance user interfaces, providing a reliable solution for illuminated devices. Whether in industrial settings or consumer electronics, its transparent optics promise consistent performance, making it a dependable choice for those seeking efficiency and style in their designs. With a lightweight build of just 0.001 kg, this lens seamlessly integrates into various systems without compromising functionality.
Illuminated design improves visibility in low-light conditions
Concave shape enhances light diffusion and clarity
Transparent optics provide unobstructed viewing and lighting
Lightweight construction ensures ease of installation and use
Compliant with REACH and RoHS standards for environmental safety
Dimensions are perfectly suited for standard device applications
Concave shape enhances light diffusion and clarity
Transparent optics provide unobstructed viewing and lighting
Lightweight construction ensures ease of installation and use
Compliant with REACH and RoHS standards for environmental safety
Dimensions are perfectly suited for standard device applications
Related links
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 19 Long
