EAO Indicator Lens Rectangular Style, Red, 21.5 mm Long
- RS Stock No.:
- 441-823
- Mfr. Part No.:
- 61-9336.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR16.93
FREE delivery for orders over RM 150.00
In Stock
- Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16.93 |
*price indicative
- RS Stock No.:
- 441-823
- Mfr. Part No.:
- 61-9336.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Red | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 21.5mm | |
| Lens Style | Concave | |
| Standards/Approvals | UL 94 HB | |
| Series | 61-933 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Red | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 21.5mm | ||
Lens Style Concave | ||
Standards/Approvals UL 94 HB | ||
Series 61-933 | ||
- COO (Country of Origin):
- CH
The EAO Lens is expertly designed for optimal visibility and functionality, making it an essential component for various applications. With its striking red colour and illuminated surface, it not only enhances the aesthetic appeal of devices but also ensures clear operational indication. Crafted from a durable plastic material that adheres to UL 94 HB standards, this lens is built to withstand everyday use while providing a reliable performance. The rectangular front form and concave shape are specifically engineered to optimise light transmission, making it perfect for situations where illumination is critical. Its compact dimensions make it a versatile choice for fitting diverse configurations seamlessly.
Illuminated design enhances visibility in low-light conditions
Concave shape optimises light dispersion for better clarity
Constructed from robust plastic for long-lasting durability
REACH compliant, ensuring adherence to environmental standards
RoHS compliant, reflecting commitment to reducing hazardous substances
Related links
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Flat Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
