EAO Indicator Lens Rectangular Style, Orange, 21.5 mm Long
- RS Stock No.:
- 441-822
- Mfr. Part No.:
- 61-9331.3
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR16.93
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16.93 |
*price indicative
- RS Stock No.:
- 441-822
- Mfr. Part No.:
- 61-9331.3
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Orange | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 21.5mm | |
| Lens Style | Flush | |
| Standards/Approvals | UL94 HB | |
| Series | 61-933 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Orange | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 21.5mm | ||
Lens Style Flush | ||
Standards/Approvals UL94 HB | ||
Series 61-933 | ||
- COO (Country of Origin):
- CH
The EAO Illuminated Lens is designed for versatility and performance, featuring a vibrant orange hue that enhances visibility in various settings. Constructed from high-quality plastic compliant with UL 94 HB standards, it merges durability with aesthetic appeal. The rectangular front form and flush design not only provide a sleek appearance but also ensure seamless integration into your projects. With dimensions of 21.5 mm x 15.3 mm, this lens is perfect for applications requiring precise illumination and clear optics, making it suitable for a wide range of industrial and electronic contexts. Whether youre looking to upgrade existing setups or incorporating new components, this lens guarantees enhanced functionality and an attractive finish.
It offers excellent clarity and visibility under various lighting conditions
The lightweight construction ensures easy installation and handling
REACH and RoHS compliant materials demonstrate a commitment to environmental standards
This lens fits seamlessly into standard applications with its flush design
Illumination capability provides enhanced signalling and indications
The durable plastic build ensures long-term performance and reliability
Related links
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 24 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
