EAO Indicator Lens Rectangular Style, Yellow, 21.5 mm Long
- RS Stock No.:
- 443-837
- Mfr. Part No.:
- 31-902.4
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR14.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14.55 |
*price indicative
- RS Stock No.:
- 443-837
- Mfr. Part No.:
- 31-902.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Yellow | |
| Lens Shape | Rectangular | |
| Length | 21.5mm | |
| Lens Style | Concave | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Series | 31-902 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Yellow | ||
Lens Shape Rectangular | ||
Length 21.5mm | ||
Lens Style Concave | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
Series 31-902 | ||
- COO (Country of Origin):
- CH
The EAO Lens combines functionality with an appealing design, making it an essential component for a wide range of applications. Featuring a rectangular front form, it is crafted from durable plastic material, ensuring longevity and reliability. The lens is illuminated in a bright yellow colour, providing high visibility even in low-light conditions. Designed with a unique concave shape, it offers translucent optics that enhance the diffusion of light, making it ideal for signalling and indication purposes. Weighing just 0.001 kg, this lightweight lens is easy to install and integrate into various devices. Its sleek and modern aesthetic ensures that it fits seamlessly into any equipment, enhancing both performance and appearance.
Illuminated design guarantees high visibility in diverse environments
Rectangular front form adds a contemporary touch to your equipment
Translucent optics provide an even distribution of light for optimal performance
Concave shape enhances the visual impact of the illumination
Constructed from plastic material for enhanced durability and resilience
Remarkably lightweight design facilitates easy handling and installation
REACH and RoHS compliance ensures adherence to environmental standards
Related links
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
