EAO Indicator Lens Rectangular Style, Grey, 21.5 mm Long
- RS Stock No.:
- 441-764
- Mfr. Part No.:
- 31-902.8
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR14.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14.55 |
*price indicative
- RS Stock No.:
- 441-764
- Mfr. Part No.:
- 31-902.8
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Grey | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 21.5mm | |
| Lens Style | Concave | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Series | 31-902 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Grey | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 21.5mm | ||
Lens Style Concave | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
Series 31-902 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an exceptional component designed to enhance the functionality and aesthetic appeal of various applications. Crafted with a keen focus on detail, the lens showcases a rectangular front form that seamlessly integrates into control panels and equipment. Its grey hue offers a modern look while ensuring optimal visibility. Notably made from plastic, the lens is lightweight yet durable, making it ideal for everyday use. With a concave shape, it efficiently captures light and contributes to effective operation. The non-illuminated design adds versatility, as it pairs harmoniously with various lighting setups, allowing for both functional and stylish implementations.
The lens features a sleek rectangular design that fits multiple setups smoothly
Constructed from high-quality plastic, it remains resilient without compromising style
Its lightweight nature enhances ease of installation across a range of devices
The concave shape is designed to optimise light diffusion, enhancing operational efficiency
The non-illuminated attribute allows for versatility in applications with different lighting conditions
Grey tint not only provides a contemporary touch but also aids in reducing glare
The lens dimensions are thoughtfully designed to ensure compatibility with standard fixtures
Related links
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
