EAO Indicator Lens Rectangular Style, Grey, 21.5 mm Long
- RS Stock No.:
- 443-831
- Mfr. Part No.:
- 31-901.8
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR14.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14.55 |
*price indicative
- RS Stock No.:
- 443-831
- Mfr. Part No.:
- 31-901.8
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Grey | |
| Lens Shape | Rectangular | |
| Length | 21.5mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 31-901 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Grey | ||
Lens Shape Rectangular | ||
Length 21.5mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 31-901 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an exquisite component designed to enhance visual clarity and functionality in a variety of applications. Crafted with precision, this rectangular lens offers an attractive grey colour and is tailored from durable plastic, ensuring both longevity and aesthetic appeal. The non-illuminated feature provides a refined look, while the flush design allows for seamless integration into various settings. With its opaque optics, this lens not only serves a practical purpose but also enhances the overall appearance of any device it complements. Ideal for users seeking quality and style, it stands out in its category, making it an essential addition for those in need of reliable lens solutions.
Rectangular shape allows for versatile installation options
Non-illuminated design contributes to a sophisticated aesthetic
Flush profile promotes a clean and unobtrusive appearance
Constructed from lightweight plastic for easy handling and installation
Opaque lens optics ensure privacy and glare reduction
Engineered to meet stringent compliance standards for safety and reliability
Compact dimensions make it suitable for a wide range of applications
Lightweight at just 0.001 kg, enhancing usability and installation ease
Related links
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
