EAO Indicator Lens Rectangular Style, Yellow, 21.5 mm Long
- RS Stock No.:
- 441-772
- Mfr. Part No.:
- 31-905.4
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR14.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14.55 |
*price indicative
- RS Stock No.:
- 441-772
- Mfr. Part No.:
- 31-905.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 21.5mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 31-905 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 21.5mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 31-905 | ||
- COO (Country of Origin):
- CH
The EAO Lens offered is a remarkable addition to various applications, providing both functionality and aesthetic appeal. Perfectly designed in a rectangular shape, it features an eye-catching yellow colour, making it an ideal choice for illuminated indicators. Constructed from high-quality plastic, this lens not only ensures durability but also maintains transparency for optimal light transmission. Its flush design adds to the sleek profile, making it suitable for contemporary setups. Weighing just 0.001 kg, it presents an incredibly lightweight solution that can be easily integrated into any device, enhancing the overall user experience while meeting important compliance standards such as REACH and RoHS. This product is perfect for those seeking a reliable lens that combines optimal performance with a modern design.
Designed with a rectangular shape for optimal fit
Illuminated feature enhances visibility in low-light conditions
Made from durable plastic material to withstand various environments
Flush design allows for seamless integration into devices
Lightweight construction ensures easy handling and installation
REACH and RoHS compliant, satisfying essential safety and environmental standards
Short description highlights key attributes for quick understanding
Transparent optics help maintain clarity for effective illumination
Related links
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
