EAO Indicator Lens Rectangular Style, Orange, 24 mm Long
- RS Stock No.:
- 441-853
- Mfr. Part No.:
- 61-9681.3
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR14.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14.94 |
*price indicative
- RS Stock No.:
- 441-853
- Mfr. Part No.:
- 61-9681.3
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Orange | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 24mm | |
| Lens Style | Flush | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 61-968 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Orange | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 24mm | ||
Lens Style Flush | ||
Standards/Approvals UL 94 V-0 | ||
Series 61-968 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a versatile component that enhances both functionality and aesthetics for various applications. Designed with precision, this rectangular lens provides exceptional illumination while seamlessly integrating into a variety of environments. Its vibrant orange hue not only serves practical needs but also adds a distinctive flair, making it an ideal choice for control panels and indicators. Made from high-quality plastic, this durable lens adheres to UL 94 V0 standards, ensuring safety and reliability. Whether for industrial machinery or consumer products, the flush design and transparent optics ensure clarity and ease of use, making it a smart addition to any setup.
Offers a striking orange colour that enhances visibility
Constructed from robust plastic for long-lasting performance
Adheres to safety standards, ensuring compliance and peace of mind
Designed for flush mounting, providing a sleek profile
Features transparent optics for optimal light transmission
Lightweight construction allows for easy installation
Related links
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 24 mm Long
- EAO Indicator Lens Rectangular Style 24 mm Long
- EAO Indicator Lens Rectangular Style 24 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 25.5 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
