EAO Indicator Lens Rectangular Style, White, 24 mm Long

Subtotal (1 unit)*

MYR16.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR16.43

*price indicative

RS Stock No.:
444-054
Mfr. Part No.:
61-9781.9
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

White

Lens Shape

Rectangular

Length

24mm

Lens Style

Flush

Standards/Approvals

UL 94 V-0

Series

61-978

COO (Country of Origin):
CH
The EAO Lens epitomises a blend of functionality and aesthetic appeal, designed specifically for various applications requiring precision and reliability. The rectangular form offers a seamless integration into a variety of setups, enhancing both the ergonomic and visual aspects of your projects. With its white plastic construction, it delivers not only durability but also compliance with stringent UL 94 V0 standards, making it a trusted choice for professionals. Non-illuminated yet effective, its flush shape ensures a sleek appearance while the translucent optics provide a subtle diffusion of light where necessary, allowing for a graceful enhancement of interfaces. This lens is an ideal solution for those seeking to elevate their product design with quality components that adhere to environmental regulations.

Constructed from high-quality plastic for long-lasting durability

Designed with a rectangular shape for versatile applications

Flush mounting offers a seamless integration into existing designs

Non-illuminated feature allows for clean, understated aesthetics

Translucent optics facilitate a gentle diffusion of light when needed

Lightweight design ensures ease of installation and reduces strain on fixtures

Complies with REACH and RoHS directives for environmentally conscious use

Meets UL 94 V0 standard for safety and performance, instilling confidence in reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy