EAO Indicator Lens Rectangular Style, White, 19 mm Long
- RS Stock No.:
- 441-939
- Mfr. Part No.:
- 03-921.9
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR26.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26.62 |
*price indicative
- RS Stock No.:
- 441-939
- Mfr. Part No.:
- 03-921.9
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | White | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 19mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 03-921 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour White | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 19mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 03-921 | ||
- COO (Country of Origin):
- CH
The EAO Lens is the perfect choice for illuminating interfaces that require a sophisticated yet functional design. With its elegant rectangular shape and white plastic material, this lens not only enhances aesthetics but also ensures practical visibility in various applications. Designed for flush mounting, it seamlessly integrates into control panels while providing translucent optics for optimal light diffusion. The illuminated feature aids visibility, making it a reliable component even in low-light conditions. Its lightweight construction further exemplifies its ingenuity, allowing for effortless installation across diverse environments. This lens is a testament to both form and function, accommodating specific operational needs without compromising on visual appeal.
Constructed from durable plastic for long-lasting performance
Illuminated design enhances visibility in dim settings
Flush mounting allows for a clean and modern appearance
Translucent optics ensure even light distribution
Lightweight at just 0.005 kg for easy handling and installation
Compliant with REACH and RoHS standards for safety and environmental responsibility
Versatile dimensions make it suitable for a range of applications
Short description highlights essential characteristics for user convenience
Related links
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
