EAO Indicator Lens Rectangular Style, Green, 19 mm Long

Subtotal (1 unit)*

MYR26.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR26.62

*price indicative

RS Stock No.:
443-086
Mfr. Part No.:
03-921.5
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Green

Lens Shape

Rectangular

Length

19mm

Lens Style

Flush

Standards/Approvals

RoHS, REACH

Series

03-921

COO (Country of Origin):
CH
The EAO Lens designed for versatility and function, this product combines stylish aesthetics with robust performance. Ideal for various applications, its sleek rectangular form makes it a perfect fit for both modern and traditional designs. The lens is illuminated in a striking green hue, enhancing visibility and providing a clear indication in any setting. Crafted from durable plastic, it promises longevity while maintaining a lightweight profile. The flush shape adds a sophisticated touch, making it an excellent choice for panel installations where a smooth finish is essential. With its translucent optics, it offers an engaging light diffusion, seamlessly blending functionality with design appeal.

Illuminated design enhances visual clarity in various lighting conditions

Rectangular shape fits a broad range of installation scenarios

Constructed from durable plastic to withstand daily use

Translucent optics provide an aesthetically pleasing light diffusion

Lightweight at only 0.005 kg, making it easy to handle and install

Flush design integrates smoothly into any panel design

Complies with REACH and RoHS regulations for safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy