EAO Indicator Lens Rectangular Style, Green, White, 38 mm Long

Subtotal (1 unit)*

MYR35.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR35.79

*price indicative

RS Stock No.:
443-063
Mfr. Part No.:
03-902.5/9
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Green, White

Lens Shape

Rectangular

Length

38mm

Lens Style

Flush

Standards/Approvals

REACH Compliant, RoHS Compliant

Series

03-902

COO (Country of Origin):
CH
The EAO rectangular lens is expertly crafted for optimal performance and reliability. Designed with a flush shape, it offers a sleek appearance while ensuring effective illumination in various applications. Built from durable plastic, this lens showcases a captivating green-white colour that enhances visibility. The translucent optics provide a unique light diffusion, making it an ideal choice for operators seeking clarity and style in their devices. Whether for industrial use or aesthetic enhancements, this lens meets rigorous safety standards and is compliant with REACH and RoHS regulations, ensuring a responsible choice for modern environments. Its lightweight nature, weighing just 0.01 kg, adds to its practicality without compromising robustness.

Illuminated design enhances visibility in low-light conditions

Translucent optics ensure uniform light distribution

Lightweight construction facilitates easy handling and installation

RoHS compliant for safer environmental impact

REACH compliant, demonstrating commitment to safety standards

Flush shape offers a modern and sleek aesthetic

Durable plastic construction guarantees long-lasting performance

Perfect for equipment requiring a reliable light barrier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy