Indicator Lens Rectangle Style, Blue, Green, 38 Long
- RS Stock No.:
- 443-061
- Mfr. Part No.:
- 03-902.5/6
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR35.24
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR35.24 |
*price indicative
- RS Stock No.:
- 443-061
- Mfr. Part No.:
- 03-902.5/6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue, Green | |
| Lens Shape | Rectangle | |
| Length | 38 | |
| Series | 03-902 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue, Green | ||
Lens Shape Rectangle | ||
Length 38 | ||
Series 03-902 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to seamlessly enhance functionality in various applications. With its rectangular form and vibrant green-blue hue, it promises to offer both aesthetic appeal and practical use. Crafted from durable plastic, this illuminated lens ensures visibility and clarity, making it an ideal choice for environments requiring reliable indication. Its flush design and translucent optics contribute to a sleek appearance while providing effective illumination. This versatile lens is ready to meet diverse operational demands, embodying both style and performance in one compact solution.
The lens colour is a striking green-blue, ideal for clear visibility
Its plastic material ensures a lightweight design without compromising durability
An illuminated feature enhances user interaction and functionality
The flush shape offers a modern sleekness suitable for various installations
Translucent optics provide soft light diffusion for improved visibility
Weighing only 0.01 kg, it is easy to handle and install
REACH and RoHS compliant, reflecting commitment to safety and environmental standards
Designed with a light barrier, it accommodates specific operational needs
Its compact size of 18 mm x 38 mm allows for effortless integration into existing setups
Its plastic material ensures a lightweight design without compromising durability
An illuminated feature enhances user interaction and functionality
The flush shape offers a modern sleekness suitable for various installations
Translucent optics provide soft light diffusion for improved visibility
Weighing only 0.01 kg, it is easy to handle and install
REACH and RoHS compliant, reflecting commitment to safety and environmental standards
Designed with a light barrier, it accommodates specific operational needs
Its compact size of 18 mm x 38 mm allows for effortless integration into existing setups
Related links
- Indicator Lens Rectangle Style 38 Long
- Indicator Lens Rectangle Style White, 38 Long
- Indicator Lens Rectangle Style Red, 38 Long
- Indicator Lens Rectangle Style 38 Long
- Indicator Lens Rectangle Style White, 38 Long
- Indicator Lens Rectangle Style Yellow, 38 Long
- Indicator Lens Rectangle Style Red, 38 Long
- Indicator Lens Rectangle Style 38 Long
