EAO Indicator Lens Rectangular Style, Blue, Red, 38 mm Long

Subtotal (1 unit)*

MYR35.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR35.79

*price indicative

RS Stock No.:
443-055
Mfr. Part No.:
03-902.2/6
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Blue, Red

Product Type

Indicator Lens

Lens Shape

Rectangular

Length

38mm

Lens Style

Flush

Standards/Approvals

RoHS Compliant, REACH Compliant

Series

03-902

COO (Country of Origin):
CH
The EAO Lens design seamlessly combines functionality with modern aesthetics, making it an ideal choice for a variety of applications. Crafted with precision, the lens features a rectangular front form that enhances visual clarity and adds a sophisticated touch to your devices. Its luminous red-blue hue not only ensures effective visibility but also contributes to an inviting interface, perfect for user interaction. Built with durable plastic, this flush lens offers a lightweight solution without compromising on quality. With translucent optics, it provides optimal light diffusion, ensuring consistent illumination throughout its use, making it a reliable component for both industrial and consumer products alike. Designed with practicality in mind, this lens is not only visually appealing but also structurally sound, offering a complete package for your needs.

Illuminated lens enhances visibility in various environments

Flush design offers a sleek integration into devices

Lightweight plastic construction ensures easy installation

Translucent optics promote uniform light distribution

Durable design guarantees long-lasting performance

User-friendly colour scheme aids in quick recognition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy