Indicator Lens Rectangle Style, Red, 38 Long
- RS Stock No.:
- 443-051
- Mfr. Part No.:
- 03-902.2/2
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR35.24
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR35.24 |
*price indicative
- RS Stock No.:
- 443-051
- Mfr. Part No.:
- 03-902.2/2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Red | |
| Lens Shape | Rectangle | |
| Length | 38 | |
| Series | 03-902 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Red | ||
Lens Shape Rectangle | ||
Length 38 | ||
Series 03-902 | ||
- COO (Country of Origin):
- CH
The EAO Lens offers a perfect combination of functionality and aesthetic appeal, designed specifically for use in various applications. Crafted from high-quality plastic, this illuminated lens features a striking red-red colour, making it an ideal choice for signalling or indication purposes. With its flush shape and translucent optics, the lens seamlessly integrates into your setup, enhancing visibility without compromising style. Weighing a mere 0.01 kg, it is lightweight yet durable, ensuring longevity in use. Designed for easy installation, this product also adheres to compliance standards, assuring you of its quality and safety. The lens measures 18 mm by 38 mm, perfectly sized to meet diverse needs while providing a clear view of illuminated signals. Altogether, it promises to elevate user experience with a blend of innovation and design.
Illuminated design enhances visibility in low-light conditions
Flush shape allows for seamless integration into any setup
Constructed from durable plastic to withstand daily wear
Translucent optics facilitate clear light diffusion
REACH and RoHS compliant, ensuring safety and environmental standards
Lightweight construction eases installation and handling
Flush shape allows for seamless integration into any setup
Constructed from durable plastic to withstand daily wear
Translucent optics facilitate clear light diffusion
REACH and RoHS compliant, ensuring safety and environmental standards
Lightweight construction eases installation and handling
Related links
- Indicator Lens Rectangle Style Red, 38 Long
- Indicator Lens Rectangle Style Red, 38 Long
- Indicator Lens Rectangle Style Red, 38 Long
- Indicator Lens Rectangle Style White, 38 Long
- Indicator Lens Rectangle Style Yellow, 38 Long
- Indicator Lens Rectangle Style 19 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 25.4 Long
