EAO Indicator Lens Rectangular Style, Yellow, 38 mm Long
- RS Stock No.:
- 441-929
- Mfr. Part No.:
- 03-901.4
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR26.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26.62 |
*price indicative
- RS Stock No.:
- 441-929
- Mfr. Part No.:
- 03-901.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Yellow | |
| Lens Shape | Rectangular | |
| Length | 38mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 03-901 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Yellow | ||
Lens Shape Rectangular | ||
Length 38mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 03-901 | ||
- COO (Country of Origin):
- CH
The EAO Lens combines functionality with aesthetic appeal, designed specifically for those seeking high-quality illuminated components. With a flush shape and a striking yellow colour, it not only enhances visibility but also adds a distinctive touch to your applications. Crafted from durable plastic, the lens is perfect for a variety of uses, ensuring reliability and longevity. Its translucent design allows for effective light diffusion, making it an ideal choice for signalling and indication purposes. Weighing just 0.009 kg, this lightweight component ensures easy handling and installation, catering to industry standards while delivering superior performance.
Illuminated design enhances visibility in various environments
Flush shape offers a sleek profile for contemporary applications
Translucent optics provide effective light diffusion
Constructed from durable plastic for long-lasting use
Yellow lens colour adds a distinctive visual element
Lightweight design simplifies installation and integration into systems
Compliant with REACH and RoHS regulations for environmental safety
Related links
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style Green, 38 mm Long
- EAO Indicator Lens Rectangular Style Red, 38 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style Green, 38 mm Long
