EAO Indicator Lens Rectangular Style, Yellow, 38 mm Long
- RS Stock No.:
- 443-058
- Mfr. Part No.:
- 03-902.4/4
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR36.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR36.31 |
*price indicative
- RS Stock No.:
- 443-058
- Mfr. Part No.:
- 03-902.4/4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Yellow | |
| Lens Shape | Rectangular | |
| Length | 38mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 03-902 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Yellow | ||
Lens Shape Rectangular | ||
Length 38mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 03-902 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a high-quality component designed for illumination applications, providing a perfect blend of functionality and aesthetic appeal. Crafted from durable plastic, it boasts a striking yellow-yellow hue that enhances visibility in various environments. The flush design not only complements modern aesthetics but also ensures a seamless integration into your devices. Whether you're upgrading existing equipment or creating new installations, this lens meets all operational requirements while adding a touch of brilliance to your design. Its translucent optics provide effective light diffusion, making it ideal for a range of applications where visual indication is crucial.
The lenss rectangular shape allows for versatile installation options
It is illuminated, ensuring optimal visibility under various lighting conditions
Constructed from plastic, it is lightweight yet robust enough for everyday use
The translucent optics enhance light diffusion for clear indication
Its flush design contributes to a streamlined, professional appearance
The lens conforms to REACH and RoHS compliance regulations, ensuring environmental safety
Designed with a light barrier, it improves functionality in specific applications
Related links
- EAO Indicator Lens Rectangular Style Green, 38 mm Long
- EAO Indicator Lens Rectangular Style Red, 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style Black, 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style Red, 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
