EAO Indicator Lens Rectangular Style, Yellow, Red, 38 mm Long
- RS Stock No.:
- 443-052
- Mfr. Part No.:
- 03-902.2/4
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR36.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR36.31 |
*price indicative
- RS Stock No.:
- 443-052
- Mfr. Part No.:
- 03-902.2/4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Yellow, Red | |
| Lens Shape | Rectangular | |
| Length | 38mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 03-902 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Yellow, Red | ||
Lens Shape Rectangular | ||
Length 38mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 03-902 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to elevate your interface solutions, brilliantly merging functionality with aesthetic appeal. Tailored for versatility, this product features a rectangular front form, making it perfect for a range of applications. The unique red-yellow illumination and translucent optics not only enhance visibility but also create an inviting look that stands out in any environment. Crafted from durable plastic, this lens promises longevity and resilience, ensuring it maintains its striking appearance even in demanding conditions. Its flush design allows for seamless integration into panels, offering both practicality and style. Whether you're developing new equipment or upgrading existing systems, this lens is the eye-catching solution that meets both technical specifications and user expectations.
The illuminated lens helps in clear visual indication during operation
Its durable plastic construction ensures resistance to wear and tear
The flush design allows for a smooth, professional finish in any installation
Translucent optics provide even light distribution for enhanced performance
The compact dimensions make it suitable for various applications and restricted spaces
REACH and RoHS compliance guarantees adherence to safety and environmental standards
The unique colour combination adds a touch of creativity to your design
Related links
- EAO Indicator Lens Rectangular Style Red, 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style Red, 38 mm Long
- EAO Indicator Lens Rectangular Style Red, 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style Green, 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
