EAO Indicator Lens Rectangular Style, Yellow, Green, 38 mm Long

Subtotal (1 unit)*

MYR36.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR36.31

*price indicative

RS Stock No.:
443-059
Mfr. Part No.:
03-902.4/5
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Yellow, Green

Product Type

Indicator Lens

Lens Shape

Rectangular

Length

38mm

Lens Style

Flush

Standards/Approvals

REACH, RoHS

Series

03-902

COO (Country of Origin):
CH
The EAO Lens is an essential component designed to elevate the functionality and user interface of your projects. Crafted with precision, this illuminated rectangular lens offers a striking yellow-green hue, ensuring optimal visibility even in low-light conditions. Its durable plastic construction guarantees longevity, making it suitable for a variety of applications. The flush design allows for seamless integration into equipment without compromising aesthetics. With translucent optics, it diffuses light uniformly, enhancing the overall experience. This lens not only meets strict compliance standards, but also exhibits a compact size that easily fits into tight spaces, making it the ideal choice for modern designs that demand both form and function.

Illuminated design enhances visibility and user interaction

Rectangular shape allows for versatile installation options

Translucent optics create a soft light diffusion for added comfort

Built from high-quality plastic to withstand daily wear

Flush construction ensures a sleek, modern finish

REACH and RoHS compliance ensure environmental responsibility

Compact dimensions make it suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy