EAO Indicator Lens Rectangular Style, Yellow, 19 mm Long
- RS Stock No.:
- 443-085
- Mfr. Part No.:
- 03-921.4
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR26.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26.62 |
*price indicative
- RS Stock No.:
- 443-085
- Mfr. Part No.:
- 03-921.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 19mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 03-921 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 19mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 03-921 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a distinctive addition to your operational setup, designed to enhance both functionality and aesthetics. Crafted with precision, its flush shape and vibrant yellow colour not only provide clarity but also ensure excellent visibility, making it an ideal choice for illuminated applications. The translucent optics facilitate a smooth light diffusion, ensuring that indicators are vibrant and easy to read. Constructed from durable plastic, this lens combines light weight with robustness, ensuring it can withstand various environmental conditions. Perfectly sized at 18 mm x 19 mm, it seamlessly integrates into your existing systems, providing a reliable solution for signalling and indication purposes without compromising on style. Whether you are upgrading existing equipment or designing new systems, it embodies convenience and efficiency, fulfilling the demands of modern operational environments.
Designed to enhance visibility in various operational conditions
Constructed from high-quality plastic for durability and longevity
Translucent lens optics provide excellent light diffusion
Compact dimensions offer easy integration into existing setups
Flush shape ensures a sleek and modern appearance
Lightweight design contributes to overall system efficiency
Illuminated design improves accessibility and usability
Compliant with REACH and RoHS regulations for environmental safety
Related links
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
