EAO Indicator Lens Rectangular Style, Clear, 19 mm Long
- RS Stock No.:
- 443-089
- Mfr. Part No.:
- 03-921.7
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR26.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26.62 |
*price indicative
- RS Stock No.:
- 443-089
- Mfr. Part No.:
- 03-921.7
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Clear | |
| Lens Shape | Rectangular | |
| Length | 19mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 03-921 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Clear | ||
Lens Shape Rectangular | ||
Length 19mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 03-921 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an expertly crafted component designed for optimal visibility and functionality in various applications. Engineered with precision, this rectangular lens features a flush design that embodies a sleek aesthetic while ensuring effective illumination. Its colourless, translucent optics provide clarity and brightness, making it an ideal choice for panels and control systems. With a lightweight plastic construction, it balances durability and ease of use, ensuring reliable performance in both industrial and commercial settings. The innovative design is not only visually appealing but also practical, as it meets stringent compliance requirements for REACH and RoHS, ensuring safety and environmental integrity.
Lightweight construction enhances ease of installation
Translucent optics optimize illumination for better visibility
Flush design contributes to a streamlined appearance
Certified REACH and RoHS compliant for environmentally safe usage
Ideal for use in a variety of control and indication applications
Versatile dimensions suit various panel designs and configurations
Related links
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
