EAO Indicator Lens Rectangular Style, Blue, 19 mm Long
- RS Stock No.:
- 443-087
- Mfr. Part No.:
- 03-921.6
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR26.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26.62 |
*price indicative
- RS Stock No.:
- 443-087
- Mfr. Part No.:
- 03-921.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Blue | |
| Lens Shape | Rectangular | |
| Length | 19mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 03-921 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Blue | ||
Lens Shape Rectangular | ||
Length 19mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 03-921 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to elevate your device's functionality with its illuminated feature and striking blue colour. The rectangular front form seamlessly integrates into various applications, providing not only aesthetics but also enhanced usability. Made from durable plastic, this lens ensures longevity and reliable performance, making it an ideal choice for environments where clarity and visibility are paramount. Its flush design not only compliments the overall look of your device but also provides a smooth surface that enhances user interaction. With dimensions of 18 mm by 19 mm, it offers a compact yet effective solution for your lighting needs, perfect for both industrial and consumer applications.
Features a sleek, illuminated design for enhanced visibility
Constructed from durable plastic for long-lasting use
Flush installation provides a seamless integration into devices
Eye-catching blue colour adds a modern touch
Translucent lens optics enhance light diffusion
Lightweight at only 0.005 kg for easy installation
Related links
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
