EAO Indicator Lens Rectangular Style, White, Red, 38 mm Long

Subtotal (1 unit)*

MYR35.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR35.79

*price indicative

RS Stock No.:
443-057
Mfr. Part No.:
03-902.2/9
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

White, Red

Lens Shape

Rectangular

Length

38mm

Lens Style

Flush

Standards/Approvals

REACH, RoHS

Series

03-902

COO (Country of Origin):
CH
The EAO Lens is designed for enhanced visibility and functionality in various applications. Featuring a sleek, rectangular shape with a flush fit, it is constructed from durable plastic and illuminated with a striking red-white colour combination. Ideal for signalling and indication purposes, this lens is not only visually appealing but also practical, making it suitable for both industrial and commercial environments. Enhanced with translucent optics, it ensures optimal light distribution, enhancing visibility even in low-light scenarios. Weighing a mere 0.01 kg, this product combines form and functionality, ensuring that it meets the highest standards of performance while remaining lightweight and easy to install. Whether you require clear visual indication or an aesthetic upgrade, this lens delivers reliability without compromising on style.

Illuminated design enhances visibility in various applications

Flush style offers a streamlined appearance for mounting

Translucent optics ensure even light distribution

Constructed from durable plastic for long-lasting performance

Lightweight design facilitates easy installation and handling

REACH and RoHS compliance guarantee environmental safety standards

Short description highlights key attributes for quick reference

Compatible with light barrier applications for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy