EAO Indicator Lens Rectangular Style, Blue, White, 38 mm Long
- RS Stock No.:
- 443-065
- Mfr. Part No.:
- 03-902.6/9
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR35.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR35.79 |
*price indicative
- RS Stock No.:
- 443-065
- Mfr. Part No.:
- 03-902.6/9
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Blue, White | |
| Lens Shape | Rectangular | |
| Length | 38mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 03-902 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Blue, White | ||
Lens Shape Rectangular | ||
Length 38mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 03-902 | ||
- COO (Country of Origin):
- CH
The EAO Lens is specially designed to enhance the functionality and aesthetic appeal of your devices. Crafted with a blue-white illumination, it not only provides clear visibility but also adds a modern touch to your equipment. Made from durable plastic, its flush shape ensures seamless integration into various applications. The translucent optics enhance light diffusion, ensuring optimal performance in any environment. Perfectly sized at 18 mm x 38 mm, this lens combines compact form with standout characteristics, making it an ideal choice for operators seeking functionality alongside style. Its compliance with REACH and RoHS standards guarantees environmental safety, ensuring that quality and responsibility go hand in hand for a product that excels.
Illuminated design provides enhanced visibility in low-light conditions
Translucent optics ensure even light distribution across the surface
Flush shape allows for a sleek, unobtrusive fit in any application
Constructed from high-quality plastic for durability and longevity
Light barrier feature enhances operational efficiency
REACH and RoHS compliant, supporting environmental safety
Related links
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style White, 38 mm Long
- EAO Indicator Lens Rectangular Style Red, 38 mm Long
- EAO Indicator Lens Rectangular Style Green, 38 mm Long
- EAO Indicator Lens Rectangular Style Red, 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style Red, 38 mm Long
