EAO Indicator Lens Rectangular Style, Clear, 38 mm Long
- RS Stock No.:
- 441-932
- Mfr. Part No.:
- 03-901.7
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR29.43
FREE delivery for orders over RM 150.00
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR29.43 |
*price indicative
- RS Stock No.:
- 441-932
- Mfr. Part No.:
- 03-901.7
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Clear | |
| Lens Shape | Rectangular | |
| Length | 38mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 03-901 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Clear | ||
Lens Shape Rectangular | ||
Length 38mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 03-901 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a standout component designed for a variety of applications, seamlessly merging functionality with aesthetic appeal. Its colourless, plastic construction ensures durability while remaining lightweight, making it an ideal choice for both industrial and commercial settings. The illuminated feature enhances visibility, providing practical use even in low-light conditions. With its flush design and translucent optics, this lens delivers a polished look, effortlessly fitting into any modern installation. The rectangular front form offers versatility, allowing it to integrate smoothly with various designs.
Illuminated design enhances visibility and clarity in dark environments
Flush profile provides a sleek and modern appearance
Constructed from lightweight plastic, ensuring ease of handling and installation
Translucent optics allows for an even distribution of light
REACH and RoHS compliant, supporting environmental standards
Short description highlights its practicality and design for various applications
Related links
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm diameter, 38 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style Green, 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
