Indicator Lens Rectangle Style, Transparent Colorless, 25.4 Long
- RS Stock No.:
- 442-315
- Mfr. Part No.:
- 02-901.7
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR17.91
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17.91 |
*price indicative
- RS Stock No.:
- 442-315
- Mfr. Part No.:
- 02-901.7
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Transparent Colorless | |
| Lens Shape | Rectangle | |
| Length | 25.4 | |
| Series | 02-901 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Transparent Colorless | ||
Lens Shape Rectangle | ||
Length 25.4 | ||
Series 02-901 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an essential component designed to enhance operational visibility with its sleek and functional design. Crafted from durable plastic, it boasts a colourless and illuminated profile, making it ideal for a variety of applications. The rectangular shape ensures a flush fit, seamlessly integrating into your equipment. With transparent optics, this lens offers clarity and precision, making it an indispensable accessory in any setup. Its lightweight construction adds to its versatility, catering to both aesthetic and functional needs. This lens not only serves its purpose efficiently but also complements modern machinery with its thoughtful design and reliable performance.
Designed for seamless integration with various equipment
Illuminated feature enhances visibility in low-light conditions
Flush shape provides a modern aesthetic while ensuring optimal functionality
Lightweight construction promotes ease of installation and handling
Offers transparent optics for clear visibility and precise operation
Durable plastic material ensures longevity and resilience against wear
Illuminated feature enhances visibility in low-light conditions
Flush shape provides a modern aesthetic while ensuring optimal functionality
Lightweight construction promotes ease of installation and handling
Offers transparent optics for clear visibility and precise operation
Durable plastic material ensures longevity and resilience against wear
Related links
- Indicator Lens Rectangle Style 38 Long
- Indicator Lens Rectangle Style 25.4 Long
- Indicator Lens Rectangle Style 25.4 Long
- Indicator Lens Rectangle Style 25.4 Long
- Indicator Lens Rectangle Style 25.4 Long
- Indicator Lens Rectangle Style 25.4 Long
- Indicator Lens Rectangle Style 25.4 Long
- Indicator Lens Rectangle Style 19 Long
